MS27468E25B43PA

Heilind Number:AAOMS27468E25B43PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E25B43PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E25B43PA
SKU:AAOMS27468E25B43PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, these connectors offer a choice of plating options, including cadmium-free finishes. Meeting MIL-DTL-38999 I military specifications, they are ideal for applications requiring reliable electrical connections in demanding conditions.