MS27468E25B43PB

Heilind Number:AAOMS27468E25B43PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E25B43PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E25B43PB
SKU:AAOMS27468E25B43PB

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity solutions for harsh environments. With up to 128 contacts in an insert, these circular receptacles are designed for demanding applications. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatile installation options. Compliant with military specification MIL-DTL-38999 I, these connectors ensure reliable performance in extreme conditions. Utilizing M39029 rear release crimp contacts in various sizes, they guarantee secure connections. Constructed with high-strength aluminum shells and available in different plating options, including RoHS-compliant finishes, they meet stringent quality standards. Operating at temperatures ranging from -65 °C to 200 °C, they are suitable for a wide range of environments. With a service rating of Class E, these connectors are ideal for applications requiring durability and performance.