MS27468E25B46PB

Heilind Number:AAOMS27468E25B46PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E25B46PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E25B46PB
SKU:AAOMS27468E25B46PB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in multiple plating options, including cadmium-free finishes for RoHS compliance. Whether it's front wall mount, rear wall mount, or jam nut receptacles, these connectors ensure durability and conductivity, making them ideal for military and aerospace applications.