MS27468E25B46SB

Heilind Number:AAOMS27468E25B46SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E25B46SB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E25B46SB
SKU:AAOMS27468E25B46SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding plugs for added versatility. With 9 shell sizes and 52 insert arrangements using M39029 rear release crimp contacts, these connectors ensure secure and reliable connections. Constructed with high strength aluminum shells and a variety of plating options, including RoHS certified finishes, they are suitable for a wide range of applications.