MS27468E25B46SC

Heilind Number:AAOMS27468E25B46SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E25B46SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E25B46SC
SKU:AAOMS27468E25B46SC

Detailed Description

MIL-DTL-38999 Series I connectors boast a high contact density of up to 128 contacts within their inserts, ensuring efficient connectivity. These connectors are designed for harsh environments, featuring environmental sealing and a wide operating temperature range from -65°C to 200°C. With options for front wall mount, rear wall mount, and jam nut receptacles, they offer versatile installation possibilities. The connector family includes RFI grounding plugs and comes in 9 shell sizes and 52 insert arrangements, accommodating various application needs. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections. Constructed with high strength aluminum shells and available in different plating options, including RoHS certified finishes, these connectors guarantee durability and performance. Perfect for military and industrial settings, they meet MIL-DTL-38999 I specifications, featuring bayonet coupling and gold contact plating for enhanced conductivity. With a service rating of I and service class E, these connectors are ideal for demanding environments, providing reliable performance in critical applications.