MS27468E25B4P

Heilind Number:AAOMS27468E25B4P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E25B4P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E25B4P
SKU:AAOMS27468E25B4P

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors provide reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The connectors come in durable aluminum shells with options for plating, including cadmium-free finishes. Suitable for military and industrial applications, they meet stringent MIL-DTL-38999 I specifications for ruggedness and reliability.