MS27468E25B61SB

Heilind Number:AAOMS27468E25B61SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E25B61SB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E25B61SB
SKU:AAOMS27468E25B61SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, available in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts in various sizes, these connectors are constructed with high-strength aluminum shells and come with plating options like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS certified finishes. Designed to meet MIL-DTL-38999 I military specifications, they ensure reliable performance in demanding applications.