MS27468E25F24SA

Heilind Number:AAOMS27468E25F24SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E25F24SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E25F24SA
SKU:AAOMS27468E25F24SA

Detailed Description

MIL-DTL-38999 Series I connectors offer reliable connectivity in harsh environments, with up to 128 contacts sealed within their inserts. Operating between -65 °C and 200 °C, they ensure durability in extreme conditions. Available in various mounting options, including front and rear wall mount as well as jam nut receptacles, these connectors feature RFI grounding plugs for enhanced performance. With 52 insert arrangements and M39029 rear release crimp contacts, they cater to diverse connectivity needs. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, these connectors guarantee both robustness and compliance. Perfect for military and industrial applications, they provide secure and efficient electrical connections, meeting the stringent MIL-DTL-38999 I specifications.