| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468E25F24SA L/C |
| SKU: | AAOMS27468E25F24SA L/C |
MS27468E25F24SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Jam Nut Mounting Receptacle, part number MS27468E25F24SA L/C, is a rugged and reliable connector solution for harsh environments. Featuring up to 128 contacts in an insert, this connector is designed for military and industrial applications with an operating temperature range of -65 °C to 200 °C. With front wall, rear wall, and jam nut receptacle options, along with RFI grounding plugs, it ensures secure and interference-free connections. Constructed with high-strength aluminum shells and available in various plating options including RoHS compliant finishes, this connector offers superior durability and performance. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.

