MS27468E25F24SC

Heilind Number:AAOMS27468E25F24SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E25F24SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E25F24SC
SKU:AAOMS27468E25F24SC

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts. The high strength aluminum shells come with plating options including cadmium-free finishes, ensuring durability and compliance with RoHS standards. Suitable for military and industrial applications, these connectors provide secure and efficient electrical connections.