| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468E25F24SD L/C |
| SKU: | AAOMS27468E25F24SD L/C |
MS27468E25F24SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer robust and reliable connectivity in harsh environments, with up to 128 contacts housed in an environmentally sealed insert. Operating between -65°C and 200°C, these connectors provide durability and performance in extreme conditions. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they offer versatility for various applications. With 52 insert arrangements and M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax), they ensure flexibility and compatibility. Constructed with high-strength aluminum shells and available in a variety of plating options, including RoHS certified finishes, they meet industry standards for quality and reliability. Please note that this assembly does not ship with contacts.