MS27468E25F2SB

Heilind Number:AAOMS27468E25F2SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E25F2SB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E25F2SB
SKU:AAOMS27468E25F2SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they come in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts in various sizes, including coax and twinax options, these connectors are housed in high-strength aluminum shells with a choice of plating finishes, such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. RoHS certified cadmium-free options are available. Perfect for military and industrial applications, these connectors provide reliable connectivity in demanding conditions.