MS27468E25F35SA

Heilind Number:AAOMS27468E25F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E25F35SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E25F35SA
SKU:AAOMS27468E25F35SA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for different plating finishes, including RoHS-certified cadmium-free coatings. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, all meeting military specification MIL-DTL-38999 I. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connections. Suitable for applications requiring conductivity and ingress protection, these connectors are ideal for demanding industrial and military environments.