| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468E25F35SA L/C |
| SKU: | AAOMS27468E25F35SA L/C |
MS27468E25F35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer unparalleled connectivity in harsh environments, featuring up to 128 contacts in a robust insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for military and industrial applications. Available in various shell sizes and insert arrangements, including front wall mount, rear wall mount, and jam nut receptacles, they provide flexibility in installation. The use of M39029 rear release crimp contacts ensures secure connections, while options for plating, such as electroless nickel and black anodized aluminum, cater to diverse needs. RoHS certified finishes are also available for environmentally conscious customers. Please note that this assembly does not ship with contacts.