| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468E25F35SB L/C |
| SKU: | AAOMS27468E25F35SB L/C |
MS27468E25F35SB L/C
Specifications
Detailed Description
The MS27468E25F35SBLC Jam Nut Mounting Receptacle is a MIL-DTL-38999 Series I connector designed for harsh environments, offering up to 128 contacts in a high-strength aluminum shell. Featuring front wall mount, rear wall mount, and jam nut receptacles, it provides versatile installation options. With an operating temperature range of -65°C to 200°C and various plating finishes available, including RoHS-certified options, this connector ensures reliable performance in extreme conditions. Please note that this assembly does not ship with contacts.