| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468E25F35S L/C |
| SKU: | AAOMS27468E25F35S L/C |
MS27468E25F35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specified as MS27468E25F35SL/C, offer superior connectivity solutions for harsh environments. Featuring up to 128 contacts housed in a secure insert, these connectors ensure reliable performance in extreme conditions with an operating temperature range of -65°C to 200°C. Designed for military and industrial applications, they come in various shell sizes and insert arrangements, utilizing M39029 rear release crimp contacts for easy installation. With high-strength aluminum shells and a choice of plating options, including cadmium-free finishes, they guarantee durability and longevity. Please note that this assembly does not ship with contacts.