MS27468E25F43SA L/C

Heilind Number:AAOMS27468E25F43SA L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E25F43SA L/C
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E25F43SA L/C
SKU:AAOMS27468E25F43SA L/C

Detailed Description

The MIL-DTL-38999 Series I connectors, featuring a jam nut mounting receptacle design, are engineered for rugged environments with an operating temperature range of -65 °C to 200 °C. Constructed from high-strength aluminum and available in various shell sizes and insert arrangements, these connectors offer versatility and durability. With options for different plating finishes, including cadmium-free choices, they ensure reliable conductivity. Suitable for military and industrial applications, these connectors provide secure and environment-resistant connectivity with their conductive socket contact style. Please note that this assembly does not ship with contacts.