| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468E25F43SB L/C |
| SKU: | AAOMS27468E25F43SB L/C |
MS27468E25F43SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an environmentally sealed insert, are built to withstand harsh operating conditions with an impressive temperature range of -65°C to 200°C. Designed for military and industrial applications, these connectors offer front wall mount, rear wall mount, and jam nut receptacles, providing versatility in installation. With nine shell sizes and 52 insert arrangements available, along with RoHS compliant cadmium-free finishes, they ensure compatibility with a wide range of systems. The bayonet coupling mechanism and RFI grounding plugs guarantee secure and reliable connections, essential for mission-critical operations. Please note that this assembly does not ship with contacts, allowing for customization to meet specific requirements.