MS27468E25F43SD

Heilind Number:AAOMS27468E25F43SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E25F43SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E25F43SD
SKU:AAOMS27468E25F43SD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for demanding environments, featuring up to 128 contacts in an insert. These connectors are rugged and environmentally sealed, with an impressive operating temperature range from -65°C to 200°C. Available in various shell sizes and insert arrangements, they offer versatility for different applications. Constructed with high-strength aluminum shells and offering a range of plating options, including RoHS-certified finishes, these connectors ensure reliable performance. The series includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, catering to diverse mounting needs. Utilizing M39029 rear release crimp contacts, they guarantee secure connections in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). With a bayonet coupling design and gold contact plating, these connectors provide efficient and durable electrical connections. Whether for military or industrial use, the MIL-DTL-38999 I connectors meet the highest standards for environmental resistance and performance.