| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468E25F43SD L/C |
| SKU: | AAOMS27468E25F43SD L/C |
MS27468E25F43SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27468E25F43SDLC model, are meticulously engineered for demanding environments, boasting up to 128 contacts housed within an environmentally sealed insert. Operating flawlessly within a wide temperature range of -65°C to 200°C, these connectors offer unparalleled reliability in extreme conditions. Featuring various mounting options including front wall mount, rear wall mount, and jam nut receptacles, they provide versatile installation solutions. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax variants, these connectors ensure secure and efficient electrical connections. With high-strength aluminum shells and a choice of plating options such as electroless nickel and cadmium finishes, they guarantee durability and corrosion resistance. Meeting stringent military specification MIL-DTL-38999 I, these connectors are the perfect choice for aerospace, defense, and other high-reliability applications. Please note that this assembly does not ship with contacts.