| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468E25F43S L/C |
| SKU: | AAOMS27468E25F43S L/C |
MS27468E25F43S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options including front and rear wall mount, as well as jam nut receptacles. With a wide operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Utilizing M39029 rear release crimp contacts, available in different sizes, these connectors are versatile for a range of applications. Constructed with high-strength aluminum shells and offered in a variety of plating options, including cadmium-free finishes, they meet stringent military specifications for durability and performance. Suitable for Box and Through Bulkhead Mounting Receptacle types, these connectors are ideal for applications requiring reliable and conductive connections in challenging environments. Please note that this assembly does not ship with contacts.