MS27468E9F35P

Heilind Number:AAOMS27468E9F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E9F35P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E9F35P
SKU:AAOMS27468E9F35P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, and jam nut receptacles, they ensure secure connections. These connectors, compliant with military specification MIL-DTL-38999 I, utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. With high-strength aluminum shells and a range of plating options including cadmium-free finishes, they guarantee durability and reliability. Perfect for applications requiring robust connectivity, these connectors are essential in demanding environments.