MS27468E9F98P

Heilind Number:AAOMS27468E9F98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E9F98P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E9F98P
SKU:AAOMS27468E9F98P

Detailed Description

MIL-DTL-38999 Series I connectors offer durable and reliable performance in harsh environments. With up to 128 contacts in each insert, they provide versatile connectivity options. These connectors are designed for a wide range of applications, featuring front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Constructed with high-strength aluminum shells, they ensure long-lasting durability. Operating between -65 °C and 200 °C, they are suitable for extreme temperature conditions. Available in various plating options including gold, electroless nickel, and cadmium-free finishes, these connectors offer flexibility for different environmental requirements. Compliance with MIL-DTL-38999 I standards guarantees quality and performance, making them ideal for military and industrial applications.