MS27468E9F98S

Heilind Number:AAOMS27468E9F98S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E9F98S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E9F98S
SKU:AAOMS27468E9F98S

Detailed Description

MIL-DTL-38999 Series I connectors boast up to 128 contacts within an insert, offering robust environmental sealing for reliable performance. Operating seamlessly in extreme temperatures ranging from -65 °C to 200 °C, these connectors come in various configurations including front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements available, they accommodate M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high-strength aluminum shells, they feature plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, catering to diverse application needs. Each connector undergoes rigorous testing to ensure quality and reliability, making them ideal for demanding military and industrial environments.