MS27468P13B35PA L/C

Heilind Number:AAOMS27468P13B35PA L/C
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468P13B35PA L/C
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468P13B35PA L/C
SKU:AAOMS27468P13B35PA L/C

Detailed Description

The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts within a rugged insert, are designed for optimal performance in harsh environments. With environmental sealing and an impressive operating temperature range of -65 °C to 200 °C, these connectors ensure reliable connectivity in extreme conditions. Available in various mounting options, including front wall mount, rear wall mount, and jam nut receptacles, they offer versatility for different installation needs. Constructed with high strength aluminum shells and a range of plating options, including RoHS compliant finishes, these connectors are durable and reliable for aerospace, defense, and industrial applications. Please note that this assembly does not ship with contacts.