| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468P13B35PB L/C |
| SKU: | AAOMS27468P13B35PB L/C |
MS27468P13B35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer ruggedized performance with up to 128 contacts housed in an environmentally sealed insert. Featuring front wall mount, rear wall mount, and jam nut receptacles, these connectors are designed for durability in harsh environments. With an operating temperature range of -65 °C to 200 °C and available in various plating options including electroless nickel and cadmium finishes, they ensure reliable performance in extreme conditions. RoHS certified options are available, making them environmentally friendly. Suitable for military and industrial applications, these connectors meet stringent MIL-DTL-38999 I specifications, providing a dependable solution for demanding connectivity needs. Please note that this assembly does not ship with contacts.