| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468P13B35PD L/C |
| SKU: | AAOMS27468P13B35PD L/C |
MS27468P13B35PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer reliable and durable connectivity in harsh environments, with up to 128 contacts contained in an insert. Environmentally sealed and featuring a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for military and industrial applications. Available in various shell sizes and insert arrangements, they provide flexibility for different installation needs. Constructed with high strength aluminum shells and offering multiple plating options, including RoHS certified finishes, they ensure long-lasting performance. With front wall mount, rear wall mount, and jam nut receptacles, this connector family caters to diverse requirements. Note: This assembly does not ship with contacts.