| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468P13B35P L/C |
| SKU: | AAOMS27468P13B35P L/C |
MS27468P13B35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, with SKU MS27468P13B35P L/C, are engineered for demanding environments, offering up to 128 contacts within a highly secure insert. These connectors meet military specification MIL-DTL-38999 I and feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs for reliable performance. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure efficient connectivity in aerospace and defense applications. Operating in temperatures ranging from -65°C to 200°C, they are sealed for environmental protection. Available in various plating options, including cadmium-free finishes, these connectors are RoHS compliant. Please note that this assembly does not ship with contacts.