| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468P13B35SB L/C |
| SKU: | AAOMS27468P13B35SB L/C |
MS27468P13B35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, offer robust connectivity for harsh environments. With up to 128 contacts, available in 9 shell sizes and 52 insert arrangements, these connectors accommodate a wide range of applications. Constructed with high-strength aluminum shells and various plating options, including RoHS certified finishes, they ensure durability and performance. Operating between -65 °C and 200 °C, they are suitable for extreme conditions. Please note that this assembly does not ship with contacts.