| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468P13B35SC L/C |
| SKU: | AAOMS27468P13B35SC L/C |
MS27468P13B35SC L/C
Specifications
Detailed Description
Designed for rugged applications, the MS27468P13B35SCLC MIL-DTL-38999 Series I connector offers unparalleled reliability in harsh environments. With a maximum operating temperature of 175°C and a minimum of -65°C, this connector can withstand extreme conditions. Featuring a jam nut mounting style and a shell size of 13-35, it is perfect for a wide range of industrial and military applications. The shell is made of durable aluminum with electroless nickel and cadmium olive drab finishes, ensuring long-lasting performance. Please note that this assembly does not ship with contacts.