MS27468P13B4PC

Heilind Number:AAOMS27468P13B4PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468P13B4PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468P13B4PC
SKU:AAOMS27468P13B4PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in harsh conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with plating options including cadmium-free finishes. The jam nut mounting receptacles and bayonet coupling ensure secure connections, while M39029 rear release crimp contacts provide efficient wiring. Meeting military specification MIL-DTL-38999 I, these circular connectors are ideal for applications requiring durability and conductivity.