MS27468P13B4PD

Heilind Number:AAOMS27468P13B4PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468P13B4PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468P13B4PD
SKU:AAOMS27468P13B4PD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for demanding environments, featuring up to 128 contacts within a durable insert. With a wide operating temperature range from -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various mounting options including front and rear wall mount, as well as jam nut receptacles, these connectors provide versatile connectivity solutions. The use of M39029 rear release crimp contacts ensures secure and efficient contact termination. Constructed with high strength aluminum shells and offered in multiple plating options, such as cadmium and nickel, they meet stringent military specifications for durability. Suitable for a range of applications, these connectors are essential for ensuring robust and reliable electrical connections in harsh environments.