MS27468P13B4SB

Heilind Number:AAOMS27468P13B4SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468P13B4SB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468P13B4SB
SKU:AAOMS27468P13B4SB

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts in a sealed insert. With a wide operating temperature range of -65°C to 200°C, they provide reliable functionality in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in aluminum shells with different plating options, including RoHS-certified finishes. The family includes front and rear wall mount as well as jam nut receptacles, with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections in applications requiring durability and longevity. Suitable for military and industrial use, these connectors meet stringent MIL-DTL-38999 I specifications for performance and reliability.