MS27468P13B4SC

Heilind Number:AAOMS27468P13B4SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468P13B4SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468P13B4SC
SKU:AAOMS27468P13B4SC

Detailed Description

MIL-DTL-38999 Series I connectors offer rugged performance in harsh environments, featuring up to 128 contacts housed in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are designed for reliability in extreme conditions. Available in various mounting options, including front and rear wall mount as well as jam nut receptacles, they ensure versatile installation. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, compatibility is guaranteed across different applications. The high strength aluminum shells come in multiple plating options, including cadmium-free finishes for RoHS compliance. Whether in military or industrial settings, MIL-DTL-38999 I connectors deliver efficient connectivity with their durable construction and performance specifications.