MS27468P13B98PB

Heilind Number:AAOMS27468P13B98PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468P13B98PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468P13B98PB
SKU:AAOMS27468P13B98PB

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors ensure reliable operation in extreme conditions. Available in various mounting options including front wall, rear wall, and jam nut receptacles, they are versatile and durable. Utilizing M39029 rear release crimp contacts, these connectors come in 9 shell sizes and 52 insert arrangements, catering to a wide range of applications. Constructed with high strength aluminum shells and offering multiple plating options, including RoHS compliant finishes, they provide superior corrosion resistance. The Series I connectors, compliant with MIL-DTL-38999 specifications, are ideal for military, aerospace, and industrial applications requiring rugged and reliable connectivity.