MS27468P15A35PD

Heilind Number:AAOMS27468P15A35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468P15A35PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468P15A35PD
SKU:AAOMS27468P15A35PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mount types including front wall, rear wall, and jam nut receptacles, they offer RFI grounding and utilize M39029 rear release crimp contacts. With options for plating such as cadmium-free finishes, they come in high-strength aluminum shells. This connector family, compliant with MIL-DTL-38999 I specifications, combines durability with versatility, making it ideal for military and industrial applications.