MS27468P15A35S

Heilind Number:AAOMS27468P15A35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468P15A35S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468P15A35S
SKU:AAOMS27468P15A35S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an insert, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. Available in various mounting options like front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding plugs for added functionality. Compliant with military specifications, these connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts. Constructed with high-strength aluminum shells, they offer a choice of plating options, including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. With RoHS certified cadmium-free finishes available, these connectors are ideal for applications requiring durability and reliability in demanding environments.