| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468P15B35P L/C |
| SKU: | AAOMS27468P15B35P L/C |
MS27468P15B35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in a robust insert, are designed for rugged environments with an operating temperature range of -65 °C to 200 °C. With front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they offer versatile installation options. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and offering various plating options, including electroless nickel and cadmium finishes, they ensure durability and reliability. Please note that this assembly does not ship with contacts. Ideal for military and industrial applications, these connectors are essential for demanding environments where reliable connectivity is critical.

