MS27468P15B35S

Heilind Number:AAOMS27468P15B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468P15B35S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468P15B35S
SKU:AAOMS27468P15B35S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. With up to 128 contacts housed in an insert, these connectors offer reliable connectivity. Operating within a wide temperature range of -65 °C to 200 °C, they are suitable for various applications. The connectors come in high-strength aluminum shells, available in different plating options such as cadmium and nickel. Meeting military specification MIL-DTL-38999 I, they ensure durability and performance in demanding conditions. With RoHS compliant finishes, these connectors provide peace of mind for environmentally conscious users.