MS27468P15B35SC

Heilind Number:AAOMS27468P15B35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468P15B35SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468P15B35SC
SKU:AAOMS27468P15B35SC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts sealed for environmental protection, with an operating temperature range of -65 °C to 200 °C. Offering versatility, they come in various mount types including front and rear wall mount, as well as jam nut receptacles, with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high strength aluminum shells, they offer plating options such as cadmium and electroless nickel. Meeting MIL-DTL-38999 I military specifications, these circular receptacles ensure reliable performance in harsh environments.