MS27468P17B6P

Heilind Number:AAOMS27468P17B6P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468P17B6P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468P17B6P
SKU:AAOMS27468P17B6P

Detailed Description

MIL-DTL-38999 Series I connectors, known for their robust design, offer exceptional performance in harsh environments. With up to 128 contacts in a single insert, these connectors provide reliable connectivity for a wide range of applications. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they offer versatility in installation. Built to withstand extreme conditions, they have an operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they use M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in different plating options, including cadmium-free finishes for RoHS compliance. Whether in military or industrial settings, MIL-DTL-38999 I connectors ensure durable and efficient performance.