MS27468P17B6PB

Heilind Number:AAOMS27468P17B6PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468P17B6PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468P17B6PB
SKU:AAOMS27468P17B6PB

Detailed Description

MIL-DTL-38999 Series I connectors boast up to 128 contacts within an environmentally sealed insert, designed for rugged performance in harsh environments. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliable connectivity in extreme conditions. Featuring various mounting options such as front wall mount, rear wall mount, and jam nut receptacles, they cater to diverse installation needs. The connector family includes RFI grounding plugs and utilizes M39029 rear release crimp contacts for secure connections. Available in 9 shell sizes and 52 insert arrangements, they suit a range of applications. Constructed with high strength aluminum shells, these connectors are offered in multiple plating options, including cadmium-free finishes for RoHS compliance. Perfect for military and industrial use, MIL-DTL-38999 I connectors ensure durable and high-performance electrical connectivity.