MS27468P17B6PC

Heilind Number:AAOMS27468P17B6PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468P17B6PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468P17B6PC
SKU:AAOMS27468P17B6PC

Detailed Description

The MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments with up to 128 contacts in an insert. Designed for durability, they are environmentally sealed and operate reliably in temperatures ranging from -65 °C to 200 °C. This connector family features front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs for versatile applications. With 9 shell sizes and 52 insert arrangements available, they accommodate various contact types, including M39029 rear release crimp contacts. Constructed with high-strength aluminum shells, these connectors come in different plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, ensuring reliable performance in diverse settings. RoHS-certified cadmium-free finishes are also available, making them environmentally friendly. Perfect for military and industrial use, these connectors meet stringent MIL-DTL-38999 I specifications, guaranteeing quality and performance in demanding environments.