| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468P17B6PC L/C |
| SKU: | AAOMS27468P17B6PC L/C |
MS27468P17B6PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring a jam nut mounting design, offer rugged and reliable connectivity for demanding environments. With a maximum operating temperature of 175 °C and a minimum of -65 °C, these connectors are suitable for a wide range of applications. Constructed with durable aluminum shells and available in various plating options, including electroless nickel and cadmium olive drab, they ensure long-lasting performance. The 17-6 shell size accommodates 6 contacts, with a removable crimp contact design for easy installation. Please note that this assembly does not ship with contacts.