| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468P17B6P L/C |
| SKU: | AAOMS27468P17B6P L/C |
MS27468P17B6P L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors offer rugged performance in harsh environments, featuring up to 128 contacts in an insert with front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. Meeting military specification MIL-DTL-38999 I, these circular connectors ensure reliability in a wide operating temperature range of -65 °C to 200 °C. With high strength aluminum shells and various plating options including electroless nickel and cadmium finishes, they guarantee durability. Utilizing M39029 rear release crimp contacts, available in 9 shell sizes and 52 insert arrangements, these connectors provide versatile connectivity solutions. Their bayonet coupling design and removable crimp contacts enable easy and secure mating, ideal for applications requiring potting. Please note that this assembly does not ship with contacts.