MS27468P19B11PC

Heilind Number:AAOMS27468P19B11PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468P19B11PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468P19B11PC
SKU:AAOMS27468P19B11PC

Detailed Description

MIL-DTL-38999 Series I connectors are engineered for rugged environments, boasting up to 128 contacts within a durable insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for extreme conditions. Featuring various mounting options such as front and rear wall mount, as well as jam nut receptacles, they offer flexibility in installation. The use of M39029 rear release crimp contacts ensures secure connections, while the high-strength aluminum shells provide robust protection. Available in multiple plating options including cadmium-free finishes, these connectors meet stringent military specifications for reliability.