MS27468P19B11PD

Heilind Number:AAOMS27468P19B11PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468P19B11PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468P19B11PD
SKU:AAOMS27468P19B11PD

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering robust environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Designed for harsh environments, they come in front wall mount, rear wall mount, and jam nut receptacle options, with RFI grounding plugs available. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they are offered in a selection of plating options including cadmium-free finishes for RoHS compliance. Ideal for military applications, these connectors ensure reliable performance with gold-plated removable crimp contacts and a mating type of bayonet coupling. The MIL-DTL-38999 Series I connectors are a dependable choice for demanding connectivity needs.