MS27468P19B32SC

Heilind Number:AAOMS27468P19B32SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468P19B32SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468P19B32SC
SKU:AAOMS27468P19B32SC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high strength aluminum shells with options for plating, including cadmium-free finishes. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections in military and aerospace applications. Meeting MIL-DTL-38999 I specifications, these circular connectors are essential for demanding environments requiring robust electrical connectivity.