MS27468P19B32SD

Heilind Number:AAOMS27468P19B32SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468P19B32SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468P19B32SD
SKU:AAOMS27468P19B32SD

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity solutions for harsh environments, featuring up to 128 contacts housed in a durable insert. With an impressive operating temperature range of -65 °C to 200 °C, these connectors provide reliable performance in extreme conditions. Available in various configurations including front and rear wall mount as well as jam nut receptacles, they are designed for versatility. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, these connectors ensure secure connections. Crafted from high strength aluminum, they come in multiple plating options such as cadmium and nickel, catering to diverse application needs. Meeting MIL-DTL-38999 I military specifications, these circular receptacles guarantee ruggedness and durability. Suitable for demanding environments, they are ideal for applications requiring high-performance connectivity.