MS27468P23F55S

Heilind Number:AAOMS27468P23F55S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468P23F55S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468P23F55S
SKU:AAOMS27468P23F55S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, providing durability in harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options like front wall, rear wall, and jam nut receptacles, they ensure secure connections. Designed for military specifications, these connectors offer reliability with M39029 rear release crimp contacts in different sizes. The high-strength aluminum shells come in multiple plating options, including cadmium-free finishes for RoHS compliance. Suitable for a range of applications, they guarantee conductivity and protection, making them ideal for potting.